- Home ›
- All Products›
- 880141-1
880141-1
TE Connectivity / AMP Brand
.140 DIA SHUR PLUG REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.140 DIA SHUR PLUG REC
Search Keywords: 8801411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880141-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Packaging Quantity:5000
-
Packaging Method:Reel
-
Terminal Plating Material:Unplated
-
Barrel Type:Open
-
Wire Size:17 – 13 AWG, 1974 – 4933 CMA, 1 – 2.5 mm²
-
Operating Temperature Range:170 °C, 338 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0424
10,000
$0.0406
25,000
$0.0400
50,000
$0.0383
100,000
$0.0368
150,000
$0.0363
250,000
$0.0357
500,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing