- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 88013-1
88013-1
TE Connectivity / AMP Brand
40 POS RCPT HSG W/EARS UNM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
40 POS RCPT HSG W/EARS UNM
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 880131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:88013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,638
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$19.72
25
$19.67
50
$19.61
75
$19.56
150
$12.05
225
$9.54
300 +
$9.34
Click for Quote
Log in
to unlock special pricing