- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 880110
880110
TE Connectivity / AMP Brand
FASTON HOUSING RECEPTACLE NAT NYLON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FASTON HOUSING RECEPTACLE NAT NYLON
Product Highlights:
- Housing
- Housing Gender = Plug
- Housing Accepts Contact Type = Receptacle
- Number of Circuits = 4
- Tab Fit = 6.35 mm
Search Keywords: 880110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,700
Can Ship immediately
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.4502
250
$0.4094
1,000
$0.3936
3,000
$0.3825
6,000
$0.3271
9,000
$0.3230
12,000
$0.3222
27,000 +
$0.2864
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments