- Home ›
- All Products›
- 880107-2
880107-2
TE Connectivity / AMP Brand
HOUSING 8P .110 FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING 8P .110 FASTON
Search Keywords: 8801072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880107-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Housing Material:Nylon
-
Packaging Method:Carton
-
Terminal Orientation:Straight
-
Sealable:No
-
Mating Alignment:With
-
Number of Positions:8
-
Packaging Quantity:3200
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:.866 in, 22 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,400
$1.554
4,800
$0.822
7,200
$0.579
9,600 +
$0.567
Click for Quote
Log in
to unlock special pricing