- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 880061-5
880061-5
TE Connectivity / AMP Brand
AMP MODU IV CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MODU IV CONTACT
Search Keywords: 8800615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:880061-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,811
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
7500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.1082
7,500
$0.1080
15,000
$0.0664
22,500
$0.0526
30,000 +
$0.0516
Click for Quote
Log in
to unlock special pricing