- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87987-9
87987-9
TE Connectivity / AMP Brand
Conn Socket Strip RCP 9 POS 3.96mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 9 POS 3.96mm Solder RA Thru-Hole Tube
Search Keywords: 879879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87987-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$7.43
100
$7.42
250
$7.40
315
$7.38
630
$3.91
945
$2.75
1,260 +
$2.69
Click for Quote
Log in
to unlock special pricing