- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87987-7
87987-7
TE Connectivity / AMP Brand
07 MODI BDMNT RCPT SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
07 MODI BDMNT RCPT SR .156CL
Product Highlights:
- Receptacle Assembly
- Standard Applied Pressure
- Horizontal Mount Angle
- Termination (Solder) Post Length = 3.68 mm
- Tin (79) Contact Mating Area Plating Material
Search Keywords: 879877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87987-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 60 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
405
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
405
$12.33
810
$6.51
1,215
$4.48
1,620 +
$4.39
Click for Quote
Log in
to unlock special pricing