- Home ›
- All Products›
- 87986-7
87986-7
TE Connectivity / AMP Brand
07 MODI BDMNT RCPT SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
07 MODI BDMNT RCPT SR .156CL
Search Keywords: 879867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87986-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Circuit Application:Signal
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:PA66
-
Connector System:Board-to-Board
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:79 µin, 2.01 µm
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-2
-
Mating Alignment:Without
-
Board-to-Board Configuration:Parallel
-
PCB Thickness (Recommended):.055 – .07 in, 1.4 – 1.78 mm
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):5 A
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Black
-
Number of Positions:7
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
486
Order Increment:
18
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
486
$26.15
972
$13.36
1,458
$9.09
1,944 +
$8.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments