Image is representational - see mfr. specs

02 MODI BDMNT RCPT SR .156CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
02 MODI BDMNT RCPT SR .156CL
Search Keywords: 879862
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87986-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    68
  • Number of Positions:
    2
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material:
    Gold
  • Approved Standards:
    CSA LR16455 , UL E28476
  • Mating Alignment:
    Without
  • Connector Height:
    .3 in, 7.62 mm
  • Termination Post & Tail Length:
    .112 in, 2.85 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Mating Tab Width:
    .062 in, 1.58 mm
  • Contact Current Rating (Max):
    5 A
  • Contact Type:
    Socket
  • Mating Tab Thickness:
    .031 in, .79 mm
  • UL Flammability Rating:
    UL 94V-2
  • PCB Mount Retention:
    Without
  • Stackable:
    No
  • Contact Base Material:
    Phosphor Bronze
  • PCB Contact Termination Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Connector System:
    Board-to-Board
  • Board-to-Board Configuration:
    Parallel
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Insulation Resistance:
    5000 MΩ
  • PCB Thickness (Recommended):
    .055 – .07 in, 1.4 – 1.78 mm
  • Connector Mounting Type:
    Board Mount
  • Assembly Process Feature:
    None
  • Circuit Application:
    Signal
  • Rectangular Termination Post & Tail Thickness:
    .01 in, .25 mm
  • PCB Mount Orientation:
    Vertical
  • Rectangular Termination Post & Tail Width:
    .04 in, 1.02 mm
  • Packaging Quantity:
    250
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Layout:
    Inline
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Applied Pressure:
    Standard
  • Number of Rows:
    1
  • PCB Contact Termination Area Plating Material:
    Gold Flash
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
  • Housing Material:
    PA66
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Header Type:
    Fully Shrouded
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,230
Ships today, if you order in
Minimum Order Quantity:
68
Order Increment:
68
ADD TO CART
Price (USD)
Qty
Unit Price
68
$1.97
136
$1.94
272
$1.91
544
$1.88
1,020
$1.84
2,516
$1.82
5,032
$1.79
7,548 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!