Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87984-8

08 MODI BDMNT RCPT SR .156CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
08 MODI BDMNT RCPT SR .156CL
Product Highlights:
  • Receptacle Assembly
  • Standard Applied Pressure
  • Vertical Mount Angle
  • Termination Post Length = 2.84 mm
  • Gold (30) Contact Plating, Mating Area, Material
Search Keywords: 879848
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87984-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87984-8 RoHS compliant?
Yes, 87984-8 is RoHS compliant.
What is the lead time for 87984-8?
The standard lead time for 87984-8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 526
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
405
Order Increment:
15
30 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$38.47
105
$38.37
255
$38.28
405
$38.18
810
$19.50
1,215
$13.27
1,620 +
$13.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!