- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87984-6
87984-6
TE Connectivity / AMP Brand
06 MODI BDMNT RCPT SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
06 MODI BDMNT RCPT SR .156CL
Product Highlights:
- Receptacle Assembly
- Standard Applied Pressure
- Vertical Mount Angle
- Termination Post Length = 2.84 mm
- Gold (30) Contact Plating, Mating Area, Material
Search Keywords: 879846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87984-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,042
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
Order Increment:
21
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
21
$18.85
105
$18.81
252
$18.76
567
$18.71
1,134
$9.56
1,701
$6.51
2,268 +
$6.38
Click for Quote
Log in
to unlock special pricing