- Home ›
- All Products›
- 87984-2
87984-2
TE Connectivity / AMP Brand
02 MODI BDMNT RCPT SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
02 MODI BDMNT RCPT SR .156CL
Product Highlights:
- Receptacle Assembly
- Standard Applied Pressure
- Vertical Mount Angle
- Termination (Solder) Post Length = 2.84 mm
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
Search Keywords: 879842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87984-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Housing Material:PA66
-
UL Flammability Rating:UL 94V-2
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:79 µin, 2.01 µm
-
Number of Positions:2
-
Contact Current Rating (Max):5 A
-
Packaging Type:Tube
-
Board-to-Board Configuration:Parallel
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.055 – .07 in, 1.4 – 1.78 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
625
$12.24
1,250
$6.46
1,875
$4.44
2,500 +
$4.35
Click for Quote
Log in
to unlock special pricing