- Home ›
- All Products›
- 87983-4
87983-4
TE Connectivity / AMP Brand
04 MODI BDMNT RCPT SR .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
04 MODI BDMNT RCPT SR .156CL
Search Keywords: 879834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87983-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Approved Standards:CSA LR16455 , UL E28476
-
Mating Tab Width:.062 in, 1.58 mm
-
Contact Mating Area Plating Material:Tin
-
PCB Thickness (Recommended):.055 – .07 in, 1.4 – 1.78 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Positions:4
-
Contact Mating Area Plating Material Thickness:79 µin, 2.01 µm
-
Circuit Application:Signal
-
Connector Height:.3 in, 7.62 mm
-
PCB Mount Orientation:Vertical
-
Rectangular Termination Post & Tail Width:.04 in, 1.02 mm
-
Insulation Resistance:5000 MΩ
-
Contact Layout:Inline
-
Mating Tab Thickness:.031 in, .79 mm
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Stackable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.112 in, 2.85 mm
-
Board-to-Board Configuration:Parallel
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:79 µin, 2 µm
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-2
-
PCB Mount Retention:Without
-
Mating Entry Location:Bottom
-
Assembly Process Feature:None
-
Applied Pressure:Standard
-
Packaging Quantity:31
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Socket
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Housing Material:PA66
-
Packaging Type:Tube
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
837
Order Increment:
31
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
837
$4.07
1,674
$2.15
2,511
$1.52
3,348 +
$1.49
Click for Quote
Log in
to unlock special pricing