- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87977-8
87977-8
TE Connectivity / AMP Brand
20 MODIV HSG DR MRKD .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
20 MODIV HSG DR MRKD .100 POL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 20
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 879778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87977-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,600
$8.84
3,200
$4.52
4,800
$3.07
6,400 +
$3.01
Click for Quote
Log in
to unlock special pricing