- Home ›
- All Products›
- 87977-6
87977-6
TE Connectivity / AMP Brand
16 MODIV HSG DR MRKD .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
16 MODIV HSG DR MRKD .100 POL
Search Keywords: 879776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87977-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Packaging Quantity:200
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Number of Positions:16
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Contact Base Material:Beryllium Copper
-
Contact Current Rating (Max):3 A
-
Mating Retention Type:Detent Latching
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Housing Entry Configuration:Both Ends Closed
-
Strain Relief:Without
-
Dielectric Withstanding Voltage (Max):750 V
-
Circuit Application:Signal
-
Operating Voltage:250 VAC
-
Termination Resistance:12 mΩ
-
Mating Retention:With
-
Insulation Resistance:5000 MΩ
-
Number of Rows:2
-
Packaging Method:Bag
-
Housing Material:Nylon - GF
-
Connector Length:.8 in, 20.32 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.24 in, 6.1 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
142 Weeks
can ship
2/19/29
Price (USD)
Qty
Unit Price
250
$12.36
500
$6.55
750
$4.61
1,000 +
$4.51
Click for Quote
Log in
to unlock special pricing