- Home ›
- All Products›
- 8-796602-2
8-796602-2
TE Connectivity / AMP Brand
SSB7FG090209=0.4375 PITCH DUAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSB7FG090209=0.4375 PITCH DUAL
Search Keywords: 87966022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-796602-2
-
Alias/AKA:SSB7FG090209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Screw Head Type:Wire Clamp Combo Head
-
Packaging Method:Package
-
Circuit Application:Power
-
Screw Material:Steel
-
Barrier Strip Style:Dual Barrier
-
Contact Current Rating (Max):20 A
-
Number of Positions:9
-
Packaging Quantity:65
-
Housing Material:Nylon
-
Number of Rows:1
-
Number of Levels:1
-
Screw Plating Material:Zinc Chromate
-
Top Termination Type:Wire Clamp Combo Head
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-60 – 105 °C, -76 – 221 °F
-
Centerline (Pitch):.438 in, 11.1 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Product Orientation:Vertical
-
Bottom Termination Type:Printed Circuit Pin
-
Product Length:4.936 in, 125.37 mm
-
Contact Base Material:Brass
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Options:End Positions with Mounting Inserts & without End Barriers
-
Block Style:Flat Bottom
-
Operating Voltage:600 V
-
Thread Size:6-32
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,900
can ship 10/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1300
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$19.41
250
$19.36
500
$19.31
1,000
$19.26
1,300
$19.21
2,600
$9.81
3,900
$6.68
5,200 +
$6.55
Click for Quote
Log in
to unlock special pricing