- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87965-9
87965-9
TE Connectivity / AMP Brand
20 MODII HORZ DR CE 100CL/145
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 MODII HORZ DR CE 100CL/145
Search Keywords: 879659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87965-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for out of Stock Qty:
24
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$169.56
5
$155.11
10
$148.72
24
$147.25
48
$145.79
72
$144.35
95 +
$142.92
Click for Quote
Log in
to unlock special pricing