- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87961-7
87961-7
TE Connectivity / AMP Brand
16 MODII HORZ DR CE 100CL/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
16 MODII HORZ DR CE 100CL/115
Product Highlights:
- Connector
- Mod II
- 16 Positions
- Number of Rows = Dual
- Standard Profile
Search Keywords: 879617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87961-7
-
Alias/AKA:M55302/128-AG1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
Order Increment:
120
32 Weeks
can ship
1/11/27