- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 8-794535-1
8-794535-1
TE Connectivity / AMP Brand
06P UMNL PLUG HSG 150C BLK, SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
06P UMNL PLUG HSG 150C BLK, SP
Search Keywords: 87945351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-794535-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,591
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/21/26