- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 87921-1
TE Connectivity / AMP Brand
87921-1
MOD IV STRAIN RELIEF
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Strain Relief/Pull Tab
- 10 thru 18 Positions
- Mod IV
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87921-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief/Pull Tab
-
Dimension:12.7 x 20.32 mm
-
Operating Temperature:-65 to 105 °C