- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87879-1
87879-1
TE Connectivity / AMP Brand
08 MODIV VRT SR OE 100/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
08 MODIV VRT SR OE 100/115
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- Mod IV
Search Keywords: 878791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87879-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,041
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
28
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
28
$14.46
250
$14.43
500
$14.39
770
$14.36
1,540
$7.33
2,310
$4.99
3,080 +
$4.90
Click for Quote
Log in
to unlock special pricing