- Home ›
- All Products›
- 87878-6
87878-6
TE Connectivity / AMP Brand
MOD II POST PLTD 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD 30 AU
Search Keywords: 878786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87878-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:20000
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Gold
-
Dielectric Withstanding Voltage (Max):750 V
-
Wire Insulation Support:Without
-
Packaging Method:Reel
-
Connector System:Wire-to-Board
-
Contact Mating Area Length:.475 in, 12.06 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5,000
$0.9456
10,000
$0.4991
15,000
$0.3432
20,000 +
$0.3364
Click for Quote
Log in
to unlock special pricing