- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87809-6
87809-6
TE Connectivity / AMP Brand
MOD V RECP PLTD 15 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD V RECP PLTD 15 AU
Search Keywords: 878096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87809-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3,125
$0.4818
6,250
$0.2965
9,375
$0.2347
12,500 +
$0.2300
Click for Quote
Log in
to unlock special pricing