Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87809-2

MOD V RECP PLTD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MOD V RECP PLTD SN
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 878092
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87809-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87809-2 RoHS compliant?
Yes, 87809-2 is RoHS compliant.
What is the lead time for 87809-2?
The standard lead time for 87809-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15625
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0887
5,000
$0.0869
7,500
$0.0853
10,000
$0.0844
15,625
$0.0842
31,250
$0.0840
46,875
$0.0838
62,500 +
$0.0836
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!