Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87756-4

Socket Contact - Wire-to-Board - 26 to 22 AWG (.12 to .4 mm²) - 3A - 250VAC - 15.0µin (0.38µm) Gold Contact Finish - Crimp Ter ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Wire-to-Board - 26 to 22 AWG (.12 to .4 mm²) - 3A - 250VAC - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination - Reel.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 877564
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87756-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper-Tin-Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87756-4 RoHS compliant?
Yes, 87756-4 is RoHS compliant.
What is the lead time for 87756-4?
The standard lead time for 87756-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83,674
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15625
24 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1762
5,000
$0.1727
7,500
$0.1709
10,000
$0.1693
15,625
$0.1653
31,250
$0.1589
46,875
$0.1563
62,500 +
$0.1508
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!