- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87756-3
87756-3
TE Connectivity / AMP Brand
MOD IV RECP LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV RECP LP
Search Keywords: 877563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87756-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.9262
250
$0.7525
500
$0.7506
1,000
$0.7188
3,000
$0.6598
5,000
$0.5498
8,000
$0.5351
15,000 +
$0.4577
Click for Quote
Log in
to unlock special pricing