- Home ›
- All Products›
- 87743-1
87743-1
TE Connectivity / AMP Brand
MODII KEYED BARRIER INSERT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MODII KEYED BARRIER INSERT
Product Highlights:
- Accessory
- Accessory Type = Barrier Insert
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
- Polyester Housing Material
Search Keywords: 877431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87743-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Polyester GF
-
Packaging Quantity:1
-
Primary Product Color:Black
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:.34 in, 8.64 mm
-
Product Height:.314 in, 7.98 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Length:.446 in, 11.33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
8,750
$2.108
17,500
$1.077
26,250
$0.733
35,000 +
$0.718
Click for Quote
Log in
to unlock special pricing