- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87667-3
TE Connectivity / AMP Brand
87667-3
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - Beryllium Copper Contact with 78.0µin (1.98µm) Tin Finish - Crimp Term ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87667-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp