Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87667-2

Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 876672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87667-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87667-2 RoHS compliant?
Yes, 87667-2 is RoHS compliant.
What is the lead time for 87667-2?
The standard lead time for 87667-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53,223
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6644
250
$0.5592
500
$0.5541
1,000
$0.4830
3,000
$0.4468
5,000
$0.4263
8,000
$0.4161
15,000 +
$0.4059
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!