Available Replacements
대체 포장
87667-5 87667-5 TE Connectivity / AMP Brand
87667-5

TE Connectivity / AMP Brand

In Stock: 14,802

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87666-5

Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 876665
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87666-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Beryllium Copper
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87666-5 RoHS compliant?
Yes, 87666-5 is RoHS compliant.
What is the lead time for 87666-5?
The standard lead time for 87666-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,326
Can Ship immediately
Minimum Order Quantity:
1000
2 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2471
2,500
$0.2422
5,000
$0.2398
7,500
$0.2375
12,500
$0.2351
25,000
$0.2345
50,000 +
$0.2339
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!