- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87666-3
87666-3
TE Connectivity / AMP Brand
Socket Contact - Wire-to-Board - 26 to 22 AWG (.12 to .4 mm²) - 3A - 250VAC - 78.0µin (1.98µm) Tin Contact Finish - Crimp Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Wire-to-Board - 26 to 22 AWG (.12 to .4 mm²) - 3A - 250VAC - 78.0µin (1.98µm) Tin Contact Finish - Crimp Termination - Reel.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 876663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87666-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103,588
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15625
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.1391
5,000
$0.1364
7,500
$0.1350
10,000
$0.1337
15,625
$0.1322
31,250
$0.1307
46,875
$0.1293
62,500 +
$0.1231
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT