- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87666-2
TE Connectivity / AMP Brand
87666-2
Socket Contact - Wire-to-Board - 26 to 22 AWG (.12 to .4 mm²) - 3A - 250VAC - 30.0µin (0.76µm) Gold Contact Finish - Crimp Ter ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87666-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp