- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87655-3
87655-3
TE Connectivity / AMP Brand
HEADER ASSEMBLY,MOD 1, RIGHT ANGLE, SINGLE ROW, .156 CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY,MOD 1, RIGHT ANGLE, SINGLE ROW, .156 CL
Product Highlights:
- Header
- Right Angle Mount Angle
- Tin-Lead Contact Plating, Mating Area, Material
- Keyed
- 3 Positions
Search Keywords: 876553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87655-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
248 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
264
Can Ship immediately
Minimum Order Quantity:
248
Order Increment:
248
Price (USD)
Qty
Unit Price
248
$0.971
496
$0.949
744
$0.928
1,240
$0.926
2,728
$0.910
5,208
$0.898
7,688
$0.864
10,168 +
$0.718
Click for Quote
Log in
to unlock special pricing