- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87654-6
87654-6
TE Connectivity / AMP Brand
06 MODI HDR SRRA .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
06 MODI HDR SRRA .156CL
Product Highlights:
- Header
- Right Angle Mount Angle
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Keyed
- Number of Positions = 6
Search Keywords: 876546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87654-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
653
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
30
$11.19
100
$11.17
250
$11.14
320
$11.11
640
$5.89
960
$4.14
1,280 +
$4.06
Click for Quote
Log in
to unlock special pricing