- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87633-6
87633-6
TE Connectivity / AMP Brand
The 87633-6 is a 6-position, single-row, vertical mount AMPMODU Mod I PCB header.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 87633-6 is a 6-position, single-row, vertical mount AMPMODU Mod I PCB header.
Product Highlights:
- Header
- Vertical Mount Angle
- Gold (15) over Nickel (50) Contact Mating Area Plating Material
- Keyed
- Number of Positions = 6
Search Keywords: 876336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87633-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
124 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,993
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
620
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$5.87
100
$5.85
250
$5.84
620
$5.83
1,240
$3.08
1,860
$2.17
2,480 +
$2.13
Click for Quote
Log in
to unlock special pricing