- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87633-5
87633-5
TE Connectivity / AMP Brand
05 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
05 MODI HDR SRST .156CL
Search Keywords: 876335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87633-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,767
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$2.32
50
$2.11
125
$2.08
250
$2.03
500
$1.99
1,000
$1.95
2,500
$1.92
5,000 +
$1.71
Click for Quote
Log in
to unlock special pricing