- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87632-5
87632-5
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
Search Keywords: 876325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87632-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$3.60
50
$3.23
125
$3.15
250
$3.11
500
$3.02
1,000
$2.98
2,500
$2.95
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing