- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87631-6
TE Connectivity / AMP Brand
87631-6
A 10-position, double-row, polarized wire-applied housing with a detent latching feature for the AMPMODU Mod IV interconnectio ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 10
- Housing Type = Receptacle
- Number of Rows = Dual
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87631-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C