- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87631-3
87631-3
TE Connectivity / AMP Brand
08 MODIV HSG COMP DR .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
08 MODIV HSG COMP DR .100 POL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 876313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87631-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,563
Ships today, if you order in
On Order:
5,250
can ship 11/23/26
750
can ship 5/31/27
Minimum Order Quantity:
25
49 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
25
$1.387
250
$1.000
750
$0.937
1,500
$0.917
3,000
$0.907
5,250
$0.898
7,500
$0.893
10,500 +
$0.889
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT