Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87631-1

06 MODIV HSG COMP DR .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06 MODIV HSG COMP DR .100 POL
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 6
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 876311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87631-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87631-1 RoHS compliant?
Yes, 87631-1 is RoHS compliant.
What is the lead time for 87631-1?
The standard lead time for 87631-1 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,986
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
49 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.063
500
$0.818
1,000
$0.810
2,500
$0.762
5,000
$0.676
7,500
$0.674
10,000 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!