- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87608-6
87608-6
TE Connectivity / AMP Brand
20 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded with Pins on Both Sides
- Number of Rows = Dual
- Number of Positions = 20
- Mating Post Length = 8.08 mm
Search Keywords: 876086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87608-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
47 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
96
$39.61
192
$20.97
288
$14.76
384 +
$14.46
Click for Quote
Log in
to unlock special pricing