- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87608-2
87608-2
TE Connectivity / AMP Brand
12 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded with Pins on Both Sides
- Number of Rows = Dual
- Number of Positions = 12
- Mating Post Length = 8.08 mm
Search Keywords: 876082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87608-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:N/A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
5
142 Weeks
can ship
2/28/29
Price (USD)
Qty
Unit Price
5
$7.86
25
$7.46
64
$7.29
128
$7.14
256
$7.00
512
$6.91
1,024 +
$5.27
Click for Quote
Log in
to unlock special pricing