- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87605-8
87605-8
TE Connectivity / AMP Brand
24 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
24 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded with Pins on Both Sides
- Number of Rows = Dual
- Number of Positions = 24
- Mating Post Length = 8.08 mm
Search Keywords: 876058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87605-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:M/M
-
Mounting:Panel Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,903
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
142 Weeks
can ship
1/29/29
Price (USD)
Qty
Unit Price
6
$55.50
25
$55.36
50
$55.21
96
$55.08
192
$29.07
288
$19.99
384 +
$19.59
Click for Quote
Log in
to unlock special pricing