Available Replacements
ROHs Eşdeğeri
5-87589-9 5-87589-9 TE Connectivity / AMP Brand
5-87589-9

TE Connectivity / AMP Brand

In Stock: 60

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87589-9

26 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
26 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
Search Keywords: 875899
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87589-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 87589-9 discontinued?
Yes, 87589-9 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 87589-9 RoHS compliant?
No, 87589-9 is not RoHS compliant.
What is the lead time for 87589-9?
The standard lead time for 87589-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 937
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.42
128
$3.18
500
$2.63
1,000
$2.28
2,500
$2.12
5,000
$1.83
10,000 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!