Available Replacements
ROHs Equivalent
5-87589-2 5-87589-2 TE Connectivity / AMP Brand
5-87589-2

TE Connectivity / AMP Brand

In Stock: 1,598

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87589-2

12 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
12 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 12
  • Mating Post Length = 8.08 mm
Search Keywords: 875892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    87589-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 87589-2 discontinued?
Yes, 87589-2 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 87589-2 RoHS compliant?
No, 87589-2 is not RoHS compliant.
What is the lead time for 87589-2?
The standard lead time for 87589-2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
60
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0857
60
$0.9870
300
$0.9657
600
$0.9445
1,200
$0.9232
1,904
$0.9126
2,500
$0.8489
5,000 +
$0.7323
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!