- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87523-6
TE Connectivity / AMP Brand
87523-6
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Copper Tin Phosphor Bronze with 50.0µin (1.27µm) Tin Finish - Crimp Te ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.75 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87523-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Bright Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp