Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87523-5

Connector Contact - Socket - AMPMODU IV/V - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (1.27µm) Contact Finish - Crimp Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Connector Contact - Socket - AMPMODU IV/V - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (1.27µm) Contact Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 875235
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87523-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper-Tin-Phosphor Bronze
Contact Plating: Bright Tin
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87523-5 RoHS compliant?
Yes, 87523-5 is RoHS compliant.
What is the lead time for 87523-5?
The standard lead time for 87523-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,119
Can Ship immediately
On Order:
50,000   can ship 11/23/26
Minimum Order Quantity:
2500
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1167
5,000
$0.1144
7,500
$0.1134
12,500
$0.1122
25,000
$0.1102
50,000
$0.1099
100,000
$0.1096
150,000 +
$0.1094
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!