- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87523-2
87523-2
TE Connectivity / AMP Brand
The 87523-2 is a MOD IV series crimp snap-in receptacle contact designed for 20-24 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 87523-2 is a MOD IV series crimp snap-in receptacle contact designed for 20-24 AWG wire.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.75 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 875232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:87523-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15625
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,500
$0.2307
5,000
$0.2212
7,500
$0.2191
10,000
$0.2168
15,625
$0.2163
31,250
$0.2157
46,875
$0.2152
62,500 +
$0.2146
Click for Quote
Log in
to unlock special pricing