Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87499-8

04 MODIV HSG COMP SR .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04 MODIV HSG COMP SR .100CL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 874998
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87499-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87499-8 RoHS compliant?
Yes, 87499-8 is RoHS compliant.
What is the lead time for 87499-8?
The standard lead time for 87499-8 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
49 Weeks can ship 10/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7,500
$1.1697
15,000
$0.6174
22,500
$0.4246
30,000 +
$0.4161
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!