Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

87499-7

04 MODIV HSG SR MRKD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04 MODIV HSG SR MRKD .100CL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 874997
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 87499-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87499-7 RoHS compliant?
Yes, 87499-7 is RoHS compliant.
What is the lead time for 87499-7?
The standard lead time for 87499-7 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,770
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.173
500
$0.768
1,000
$0.761
2,500
$0.759
5,000
$0.757
7,500
$0.755
10,000 +
$0.753
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!